
MC74VHC14DR2G | |
|---|---|
DigiKey Part Number | MC74VHC14DR2GOSTR-ND - Tape & Reel (TR) MC74VHC14DR2GOSCT-ND - Cut Tape (CT) MC74VHC14DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC14DR2G |
Description | IC INVERT SCHMITT 6CH 1IN 14SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHC14DR2G Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 8mA, 8mA |
Series | Input Logic Level - Low 0.9V ~ 1.65V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 2.2V ~ 3.85V |
Part Status Active | Max Propagation Delay @ V, Max CL 10.6ns @ 5V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-SOIC |
Features Schmitt Trigger | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74VHC14D,118 | Nexperia USA Inc. | 10 474 | 1727-6714-1-ND | 0,28000 Kč | Direct |
| 74VHC14YMTR | STMicroelectronics | 681 | 497-13481-1-ND | 0,58000 Kč | Direct |
| SN74AHC14D | Rochester Electronics, LLC | 23 632 | 2156-SN74AHC14D-ND | 0,74792 Kč | Direct |
| SN74AHC14DR | Texas Instruments | 19 882 | 296-1085-1-ND | 0,36000 Kč | Direct |
| SN74AHC14DRG3 | Texas Instruments | 4 610 | 296-SN74AHC14DRG3CT-ND | 0,51000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 5,18700 Kč | 51,87 Kč |
| 25 | 4,60280 Kč | 115,07 Kč |
| 100 | 3,97280 Kč | 397,28 Kč |
| 250 | 3,67128 Kč | 917,82 Kč |
| 500 | 3,48902 Kč | 1 744,51 Kč |
| 1 000 | 3,33952 Kč | 3 339,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,18153 Kč | 7 953,82 Kč |
| 5 000 | 3,08629 Kč | 15 431,45 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |

