
74VHC14D,118 | |
|---|---|
DigiKey Part Number | 1727-6714-2-ND - Tape & Reel (TR) 1727-6714-1-ND - Cut Tape (CT) 1727-6714-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHC14D,118 |
Description | IC INVERT SCHMITT 6CH 1-INP 14SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74VHC14D,118 Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 8mA, 8mA |
Series | Input Logic Level - Low 0.9V ~ 1.65V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 2.2V ~ 3.85V |
Part Status Active | Max Propagation Delay @ V, Max CL 10.6ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-SO |
Features Schmitt Trigger | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,83000 Kč | 48,30 Kč |
| 25 | 4,29200 Kč | 107,30 Kč |
| 100 | 3,69770 Kč | 369,77 Kč |
| 250 | 3,41428 Kč | 853,57 Kč |
| 500 | 3,24378 Kč | 1 621,89 Kč |
| 1 000 | 3,10287 Kč | 3 102,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,95434 Kč | 7 385,85 Kč |
| 5 000 | 2,86480 Kč | 14 324,00 Kč |
| 7 500 | 2,81995 Kč | 21 149,62 Kč |
| 12 500 | 2,77024 Kč | 34 628,00 Kč |
| 17 500 | 2,74121 Kč | 47 971,18 Kč |
| 25 000 | 2,71327 Kč | 67 831,75 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |

