SN74AHC14D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 19 882
Unit Price: 8,82000 Kč
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,28408 Kč
Datasheet

Direct


onsemi
In Stock: 1 757
Unit Price: 7,56000 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 4 826
Unit Price: 5,88000 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 10 474
Unit Price: 6,93000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 3 110
Unit Price: 6,72000 Kč
Datasheet
Inverter IC 6 Channel Schmitt Trigger 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC14D

DigiKey Part Number
296-26394-5-ND
Manufacturer
Manufacturer Product Number
SN74AHC14D
Description
IC INVERT SCHMITT 6CH 1IN 14SOIC
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC14D Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
1 µA
Mfr
Current - Output High, Low
8mA, 8mA
Series
Input Logic Level - Low
0.9V ~ 1.65V
Packaging
Tube
Input Logic Level - High
2.2V ~ 3.85V
Part Status
Obsolete
Max Propagation Delay @ V, Max CL
10.6ns @ 5V, 50pF
Logic Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
6
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
14-SOIC
Features
Schmitt Trigger
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
2V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AHC14DRTexas Instruments19 882296-1085-1-ND8,82000 KčDirect
74AHC14D-Q100,118Nexperia USA Inc.01727-74AHC14D-Q100,118TR-ND2,28408 KčDirect
MC74VHC14DR2Gonsemi1 757MC74VHC14DR2GOSCT-ND7,56000 KčDirect
74AHC14D,118Nexperia USA Inc.4 8261727-3987-1-ND5,88000 KčUpgrade
74VHC14D,118Nexperia USA Inc.10 4741727-6714-1-ND6,93000 KčUpgrade
Obsolete
Marketplace Stock: 23 632 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

23 632In Stock
Ships from Rochester Electronics, LLC