Inverter IC 6 Channel Schmitt Trigger 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC14S14-13

DigiKey Part Number
31-74AHC14S14-13TR-ND - Tape & Reel (TR)
31-74AHC14S14-13CT-ND - Cut Tape (CT)
31-74AHC14S14-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHC14S14-13
Description
IC INVERT SCHMITT 6CH 1-INP 14SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
40 µA
Mfr
Current - Output High, Low
8mA, 8mA
Series
Input Logic Level - Low
0.9V ~ 1.65V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
2.2V ~ 3.85V
Part Status
Active
Max Propagation Delay @ V, Max CL
10.6ns @ 5V, 50pF
Logic Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
6
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
14-SO
Features
Schmitt Trigger
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
2V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 110
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,72000 Kč6,72 Kč
104,64100 Kč46,41 Kč
254,13240 Kč103,31 Kč
1003,55500 Kč355,50 Kč
2503,28072 Kč820,18 Kč
5003,11526 Kč1 557,63 Kč
1 0002,97920 Kč2 979,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,83557 Kč7 088,93 Kč
5 0002,74893 Kč13 744,65 Kč
7 5002,70561 Kč20 292,08 Kč
12 5002,65754 Kč33 219,25 Kč
17 5002,62949 Kč46 016,08 Kč
25 0002,60248 Kč65 062,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,72000 Kč
Unit Price with VAT:8,13120 Kč