Buffer, ReDriver 2 Channel 400kHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9515ADR

DigiKey Part Number
296-20945-2-ND - Tape & Reel (TR)
296-20945-1-ND - Cut Tape (CT)
296-20945-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9515ADR
Description
IC REDRIVER I2C 2CH 400KHZ 8SOIC
Customer Reference
Detailed Description
Buffer, ReDriver 2 Channel 400kHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
PCA9515ADR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Channels
2
Manufacturer
Texas Instruments
Capacitance - Input
7 pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2.3V ~ 3.6V
Part Status
Not For New Designs
Current - Supply
500µA
Type
Buffer, ReDriver
Operating Temperature
-40°C ~ 85°C
Applications
I2C
Mounting Type
Surface Mount
Input
2-Wire Bus
Package / Case
8-SOIC (0.154", 3.90mm Width)
Output
2-Wire Bus
Supplier Device Package
8-SOIC
Data Rate (Max)
400kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCA9515BDGKRTexas Instruments3 910296-30393-1-ND1,64000 KčSimilar
PCA9515ADTTexas Instruments4 324296-PCA9515ADTCT-ND2,06000 KčParametric Equivalent
PCA9515AD,118NXP USA Inc.9 631568-1031-1-ND1,51000 KčDirect
LTC4301CDD#PBFAnalog Devices Inc.121LTC4301CDD#PBF-ND6,49000 KčSimilar
LTC4301CDD#TRPBFAnalog Devices Inc.0LTC4301CDD#TRPBF-ND3,72532 KčSimilar
In-Stock: 6 027
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
183,00000 Kč83,00 Kč
1062,69200 Kč626,92 Kč
2557,61120 Kč1 440,28 Kč
10052,01990 Kč5 201,99 Kč
25049,35496 Kč12 338,74 Kč
50049,04380 Kč24 521,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50045,02978 Kč112 574,45 Kč
Manufacturers Standard Package
Unit Price without VAT:83,00000 Kč
Unit Price with VAT:100,43000 Kč

Other Suppliers on DigiKey

324In Stock
Ships from Rochester Electronics, LLC