Buffer, ReDriver 2 Channel 400kHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9515ADT

DigiKey Part Number
296-PCA9515ADTTR-ND - Tape & Reel (TR)
296-PCA9515ADTCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PCA9515ADT
Description
IC REDRIVER I2C 2CH 400KHZ 8SOIC
Customer Reference
Detailed Description
Buffer, ReDriver 2 Channel 400kHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
PCA9515ADT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Channels
2
Manufacturer
Texas Instruments
Capacitance - Input
7 pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Voltage - Supply
2.3V ~ 3.6V
Part Status
Obsolete
Current - Supply
500µA
Type
Buffer, ReDriver
Operating Temperature
-40°C ~ 85°C
Applications
I2C
Mounting Type
Surface Mount
Input
2-Wire Bus
Package / Case
8-SOIC (0.154", 3.90mm Width)
Output
2-Wire Bus
Supplier Device Package
8-SOIC
Data Rate (Max)
400kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCA9515BDGKRTexas Instruments3 910296-30393-1-ND39,83000 KčSimilar
PCA9515ADRTexas Instruments6 351296-20945-1-ND83,00000 KčParametric Equivalent
PCA9515AD,118NXP USA Inc.9 631568-1031-1-ND36,71000 KčDirect
LTC4301CDD#PBFAnalog Devices Inc.121LTC4301CDD#PBF-ND157,88000 KčSimilar
LTC4301CDD#TRPBFAnalog Devices Inc.0LTC4301CDD#TRPBF-ND90,68931 KčSimilar
In-Stock: 74
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
150,05000 Kč50,05 Kč
1037,10200 Kč371,02 Kč
2533,87760 Kč846,94 Kč
Unit Price without VAT:50,05000 Kč
Unit Price with VAT:60,56050 Kč

Other Suppliers on DigiKey

4 250In Stock
Ships from Rochester Electronics, LLC