LAN 10/100 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG110-E055N5LFTR

DigiKey Part Number
5843-TG110-E055N5LFTR-ND - Tape & Reel (TR)
5843-TG110-E055N5LFTRCT-ND - Cut Tape (CT)
5843-TG110-E055N5LFTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TG110-E055N5LFTR
Description
ISO MOD 10/100 X-TEMP 16P SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LAN 10/100 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1CT:1CT Transmitter, 1CT:1CT Receiver
Manufacturer
HALO Electronics, Inc.
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.500" L x 0.280" W (12.70mm x 7.11mm)
Part Status
Active
Height - Seated (Max)
0.250" (6.35mm)
Transformer Type
LAN 10/100 Base-T
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 072
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
163,40000 Kč63,40 Kč
1057,33200 Kč573,32 Kč
2555,05840 Kč1 376,46 Kč
5053,37760 Kč2 668,88 Kč
10051,74040 Kč5 174,04 Kč
25049,63860 Kč12 409,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
70047,36373 Kč33 154,61 Kč
1 40045,88240 Kč64 235,36 Kč
2 10045,03477 Kč94 573,02 Kč
3 50043,98604 Kč153 951,14 Kč
Manufacturers Standard Package
Unit Price without VAT:63,40000 Kč
Unit Price with VAT:76,71400 Kč