
PCA9515ADR | |
|---|---|
DigiKey Part Number | 296-20945-2-ND - Tape & Reel (TR) 296-20945-1-ND - Cut Tape (CT) 296-20945-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9515ADR |
Description | IC REDRIVER I2C 2CH 400KHZ 8SOIC |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 400kHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PCA9515ADR Models |
Category | Number of Channels 2 |
Manufacturer Texas Instruments | Capacitance - Input 7 pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.3V ~ 3.6V |
Part Status Not For New Designs | Current - Supply 500µA |
Type Buffer, ReDriver | Operating Temperature -40°C ~ 85°C |
Applications I2C | Mounting Type Surface Mount |
Input 2-Wire Bus | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output 2-Wire Bus | Supplier Device Package 8-SOIC |
Data Rate (Max) 400kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCA9515BDGKR | Texas Instruments | 3 910 | 296-30393-1-ND | 39,83000 Kč | Similar |
| PCA9515ADT | Texas Instruments | 4 324 | 296-PCA9515ADTCT-ND | 50,05000 Kč | Parametric Equivalent |
| PCA9515AD,118 | NXP USA Inc. | 9 631 | 568-1031-1-ND | 36,71000 Kč | Direct |
| LTC4301CDD#PBF | Analog Devices Inc. | 121 | LTC4301CDD#PBF-ND | 157,88000 Kč | Similar |
| LTC4301CDD#TRPBF | Analog Devices Inc. | 0 | LTC4301CDD#TRPBF-ND | 90,68931 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,00000 Kč | 83,00 Kč |
| 10 | 62,69200 Kč | 626,92 Kč |
| 25 | 57,61120 Kč | 1 440,28 Kč |
| 100 | 52,01990 Kč | 5 201,99 Kč |
| 250 | 49,35496 Kč | 12 338,74 Kč |
| 500 | 49,04380 Kč | 24 521,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 45,02978 Kč | 112 574,45 Kč |
| Unit Price without VAT: | 83,00000 Kč |
|---|---|
| Unit Price with VAT: | 100,43000 Kč |











