
PCA9515AD | |
|---|---|
DigiKey Part Number | 2156-PCA9515AD-ND |
Manufacturer | |
Manufacturer Product Number | PCA9515AD |
Description | PCA9515A DUAL BIDIRECTIONAL I2C |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 400kHz 8-SOIC |
Datasheet | Datasheet |
Category | Number of Channels 2 |
Manufacturer NXP USA Inc. | Capacitance - Input 7 pF |
Packaging Bulk | Voltage - Supply 2.3V ~ 3.6V |
Part Status Active | Current - Supply 500µA |
Type Buffer, ReDriver | Operating Temperature -40°C ~ 85°C |
Applications I2C | Mounting Type Surface Mount |
Input 2-Wire Bus | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output 2-Wire Bus | Supplier Device Package 8-SOIC |
Data Rate (Max) 400kHz |
| Bulk: | 1509 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | 22,73251 Kč | 6 251,44 Kč |
| Unit Price without VAT: | 22,73251 Kč |
|---|---|
| Unit Price with VAT: | 27,50634 Kč |



