
TG110-E055N5RLTR | |
|---|---|
DigiKey Part Number | 5843-TG110-E055N5RLTR-ND - Tape & Reel (TR) 5843-TG110-E055N5RLTRCT-ND - Cut Tape (CT) 5843-TG110-E055N5RLTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TG110-E055N5RLTR |
Description | ISO MOD 10/100 X-TEMP 16P SMD T/ |
Customer Reference | |
Detailed Description | LAN 10/100 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
Category | Turns Ratio - Primary:Secondary 1CT:1CT Transmitter, 1CT:1CT Receiver |
Manufacturer HALO Electronics, Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.500" L x 0.280" W (12.70mm x 7.11mm) |
Part Status Not For New Designs | Height - Seated (Max) 0.250" (6.35mm) |
Transformer Type LAN 10/100 Base-T | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,11000 Kč | 66,11 Kč |
| 10 | 59,75100 Kč | 597,51 Kč |
| 25 | 57,36080 Kč | 1 434,02 Kč |
| 50 | 55,61320 Kč | 2 780,66 Kč |
| 100 | 53,90730 Kč | 5 390,73 Kč |
| 250 | 51,71748 Kč | 12 929,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 49,34560 Kč | 34 541,92 Kč |
| 1 400 | 47,80140 Kč | 66 921,96 Kč |
| 2 100 | 46,91762 Kč | 98 527,00 Kč |
| 3 500 | 45,82466 Kč | 160 386,31 Kč |
| Unit Price without VAT: | 66,11000 Kč |
|---|---|
| Unit Price with VAT: | 79,99310 Kč |



