OPA4134UAG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 503
Unit Price: 163,36000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 14 142
Unit Price: 26,04000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 873
Unit Price: 9,42400 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 11 701
Unit Price: 17,85000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 7 865
Unit Price: 25,62000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 300,69000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 2 330
Unit Price: 10,51580 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 35,28000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 3 567
Unit Price: 32,55000 Kč
Datasheet
Audio Amplifier 4 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA4134UAG4

DigiKey Part Number
OPA4134UAG4-ND
Manufacturer
Manufacturer Product Number
OPA4134UAG4
Description
IC AUDIO 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
Audio Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA4134UAG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
500 µV
Mfr
Current - Supply
4mA (x4 Channels)
Series
Current - Output / Channel
35 mA
Packaging
Tube
Voltage - Supply Span (Min)
5 V
Part Status
Obsolete
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
4
Mounting Type
Surface Mount
Slew Rate
20V/µs
Package / Case
14-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
8 MHz
Supplier Device Package
14-SOIC
Current - Input Bias
5 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OPA4134UATexas Instruments503OPA4134UA-ND163,36000 KčMFR Recommended
LF247DTSTMicroelectronics14 142497-15609-1-ND26,04000 KčSimilar
LF347DSTMicroelectronics873497-19610-ND9,42400 KčSimilar
LF347DTSTMicroelectronics11 701497-LF347DTCT-ND17,85000 KčSimilar
MC33079YDTSTMicroelectronics7 865497-10225-1-ND25,62000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes