Audio Amplifier 4 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA4134UA

DigiKey Part Number
OPA4134UA-ND
Manufacturer
Manufacturer Product Number
OPA4134UA
Description
IC AUDIO 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Audio Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA4134UA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
500 µV
Mfr
Current - Supply
4mA (x4 Channels)
Series
Current - Output / Channel
35 mA
Packaging
Tube
Voltage - Supply Span (Min)
5 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
4
Mounting Type
Surface Mount
Slew Rate
20V/µs
Package / Case
14-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
8 MHz
Supplier Device Package
14-SOIC
Current - Input Bias
5 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LF247DTSTMicroelectronics14 142497-15609-1-ND26,04000 KčSimilar
LF347DTSTMicroelectronics11 701497-LF347DTCT-ND17,73000 KčSimilar
TS524IDTSTMicroelectronics3 567497-8120-1-ND32,55000 KčSimilar
In-Stock: 503
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1163,36000 Kč163,36 Kč
10126,19800 Kč1 261,98 Kč
50111,33980 Kč5 566,99 Kč
100106,73700 Kč10 673,70 Kč
250101,87640 Kč25 469,10 Kč
50098,94678 Kč49 473,39 Kč
1 00096,53600 Kč96 536,00 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:163,36000 Kč
Unit Price with VAT:197,66560 Kč