
OPA320AIDBVT | |
|---|---|
DigiKey Part Number | 296-29510-2-ND - Tape & Reel (TR) 296-29510-1-ND - Cut Tape (CT) 296-29510-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA320AIDBVT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA320AIDBVT Models |
Category | Voltage - Input Offset 40 µV |
Mfr | Current - Supply 1.5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 65 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 10V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 20 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 0.2 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,99000 Kč | 67,99 Kč |
| 10 | 50,99200 Kč | 509,92 Kč |
| 25 | 46,74120 Kč | 1 168,53 Kč |
| 100 | 42,06140 Kč | 4 206,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 39,83068 Kč | 9 957,67 Kč |
| 500 | 38,48590 Kč | 19 242,95 Kč |
| 750 | 37,81213 Kč | 28 359,10 Kč |
| 1 250 | 37,06606 Kč | 46 332,57 Kč |
| 1 750 | 36,62989 Kč | 64 102,31 Kč |
| 2 500 | 36,21049 Kč | 90 526,23 Kč |
| Unit Price without VAT: | 67,99000 Kč |
|---|---|
| Unit Price with VAT: | 82,26790 Kč |









