Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA356AIDBVR

DigiKey Part Number
296-32191-2-ND - Tape & Reel (TR)
296-32191-1-ND - Cut Tape (CT)
296-32191-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA356AIDBVR
Description
IC OPAMP VFB 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
OPA356AIDBVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
2 mV
Mfr
Current - Supply
8.3mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
100 mA
Part Status
Active
Voltage - Supply Span (Min)
2.5 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
360V/µs
Package / Case
SC-74A, SOT-753
Gain Bandwidth Product
200 MHz
Supplier Device Package
SOT-23-5
-3db Bandwidth
450 MHz
Base Product Number
Current - Input Bias
3 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OPA356AQDBVRQ1Texas Instruments2 186296-25390-1-ND49,77000 KčParametric Equivalent
MAX4412EUK+TAnalog Devices Inc./Maxim Integrated6 898MAX4412EUK+TCT-ND110,66000 KčSimilar
In-Stock: 4 608
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
142,42000 Kč42,42 Kč
1031,30800 Kč313,08 Kč
2528,52360 Kč713,09 Kč
10025,44960 Kč2 544,96 Kč
25023,98560 Kč5 996,40 Kč
50023,13140 Kč11 565,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00021,47815 Kč64 434,45 Kč
6 00021,03898 Kč126 233,88 Kč
9 00020,81900 Kč187 371,00 Kč
Manufacturers Standard Package
Unit Price without VAT:42,42000 Kč
Unit Price with VAT:51,32820 Kč