Series Voltage Reference IC Fixed 4.096V V ±0.05% 5 mA 8-CLCC (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 4.096V V ±0.05% 5 mA 8-CLCC (5x5)
Introducing Power by Linear

LTC6655CHLS8-4.096#PBF

DigiKey Part Number
505-LTC6655CHLS8-4.096#PBF-ND
Manufacturer
Manufacturer Product Number
LTC6655CHLS8-4.096#PBF
Description
IC VREF SERIES 0.05% 8CLCC
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 4.096V V ±0.05% 5 mA 8-CLCC (5x5)
Datasheet
 Datasheet
EDA/CAD Models
LTC6655CHLS8-4.096#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 0.1Hz to 10Hz
0.25ppmp-p
Manufacturer
Analog Devices Inc.
Noise - 10Hz to 10kHz
0.67ppmrms
Packaging
Tray
Voltage - Input
13.2V
Part Status
Active
Current - Supply
7.5mA
Reference Type
Series
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
4.096V
Package / Case
8-CLCC
Current - Output
5 mA
Supplier Device Package
8-CLCC (5x5)
Tolerance
±0.05%
Base Product Number
Temperature Coefficient
5ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1305,12000 Kč305,12 Kč
10240,88100 Kč2 408,81 Kč
25224,81400 Kč5 620,35 Kč
100207,15140 Kč20 715,14 Kč
250198,73204 Kč49 683,01 Kč
576192,73885 Kč111 017,58 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:305,12000 Kč
Unit Price with VAT:369,19520 Kč