


LT3482EUD#TRPBF | |
|---|---|
DigiKey Part Number | LT3482EUD#TRPBFTR-ND - Tape & Reel (TR) LT3482EUD#TRPBFCT-ND - Cut Tape (CT) LT3482EUD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3482EUD#TRPBF |
Description | IC REG BST CHARGE PUMP ADJ 16QFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Boost, Charge Pump Switching Regulator IC Positive Adjustable 5V 1 Output 280mA (Switch) 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3482EUD#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 90V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 650kHz ~ 1.1MHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-QFN (3x3) |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 16V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3482IUD#TRPBF | Analog Devices Inc. | 2 599 | LT3482IUD#TRPBFCT-ND | 272,13000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 231,40000 Kč | 231,40 Kč |
| 10 | 180,89800 Kč | 1 808,98 Kč |
| 25 | 168,28640 Kč | 4 207,16 Kč |
| 100 | 154,42350 Kč | 15 442,35 Kč |
| 250 | 152,60340 Kč | 38 150,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 137,10031 Kč | 342 750,78 Kč |
| Unit Price without VAT: | 231,40000 Kč |
|---|---|
| Unit Price with VAT: | 279,99400 Kč |




