Boost, Charge Pump Switching Regulator IC Positive Adjustable 5V 1 Output 280mA (Switch) 16-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Boost, Charge Pump Switching Regulator IC Positive Adjustable 5V 1 Output 280mA (Switch) 16-WFQFN Exposed Pad
Introducing Power by Linear

LT3482EUD#PBF

DigiKey Part Number
505-LT3482EUD#PBF-ND
Manufacturer
Manufacturer Product Number
LT3482EUD#PBF
Description
IC REG BST CHARGE PUMP ADJ 16QFN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Boost, Charge Pump Switching Regulator IC Positive Adjustable 5V 1 Output 280mA (Switch) 16-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT3482EUD#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
90V
Packaging
Tube
Current - Output
Part Status
Active
Frequency - Switching
650kHz ~ 1.1MHz
Function
Step-Up
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
16-QFN (3x3)
Voltage - Input (Min)
2.5V
Base Product Number
Voltage - Input (Max)
16V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT3482IUD#PBFAnalog Devices Inc.4 689505-LT3482IUD#PBF-ND272,13000 KčParametric Equivalent
In-Stock: 624
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1231,40000 Kč231,40 Kč
10180,89800 Kč1 808,98 Kč
25168,28640 Kč4 207,16 Kč
121152,90711 Kč18 501,76 Kč
363145,58036 Kč52 845,67 Kč
605142,87144 Kč86 437,22 Kč
1 089140,19916 Kč152 676,89 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:231,40000 Kč
Unit Price with VAT:279,99400 Kč