


LT3482IUD#TRPBF | |
|---|---|
DigiKey Part Number | LT3482IUD#TRPBFTR-ND - Tape & Reel (TR) LT3482IUD#TRPBFCT-ND - Cut Tape (CT) LT3482IUD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3482IUD#TRPBF |
Description | IC REG BST CHARGE PUMP ADJ 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, Charge Pump Switching Regulator IC Positive Adjustable 5V 1 Output 280mA (Switch) 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3482IUD#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 90V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 650kHz ~ 1.1MHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-QFN (3x3) |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 16V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 272,13000 Kč | 272,13 Kč |
| 10 | 213,94900 Kč | 2 139,49 Kč |
| 25 | 199,41400 Kč | 4 985,35 Kč |
| 100 | 183,42590 Kč | 18 342,59 Kč |
| 250 | 182,48100 Kč | 45 620,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 163,44457 Kč | 408 611,42 Kč |
| Unit Price without VAT: | 272,13000 Kč |
|---|---|
| Unit Price with VAT: | 329,27730 Kč |






