
EP4CE22F17C7N | |
|---|---|
DigiKey Part Number | 544-2658-ND |
Manufacturer | |
Manufacturer Product Number | EP4CE22F17C7N |
Description | IC FPGA 153 I/O 256FBGA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Cyclone® IV E Field Programmable Gate Array (FPGA) IC 153 608256 22320 256-LBGA |
Datasheet | Datasheet |
EDA/CAD Models | EP4CE22F17C7N Models |
Category | Total RAM Bits 608256 |
Mfr | Number of I/O 153 |
Series | Voltage - Supply 1.15V ~ 1.25V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 1395 | Supplier Device Package 256-FBGA (17x17) |
Number of Logic Elements/Cells 22320 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 810,45000 Kč | 1 810,45 Kč |
| Unit Price without VAT: | 1 810,45000 Kč |
|---|---|
| Unit Price with VAT: | 2 190,64450 Kč |









