
MAX889SESA+T | |
|---|---|
DigiKey Part Number | MAX889SESA+TTR-ND - Tape & Reel (TR) MAX889SESA+TCT-ND - Cut Tape (CT) MAX889SESA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX889SESA+T |
Description | IC REG CHRG PUMP ADJ 200MA 8SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Negative Adjustable -2.5V 1 Output 200mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX889SESA+T Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) -5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Negative | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,29000 Kč | 153,29 Kč |
| 10 | 118,31300 Kč | 1 183,13 Kč |
| 25 | 109,54160 Kč | 2 738,54 Kč |
| 100 | 99,90410 Kč | 9 990,41 Kč |
| 250 | 97,00312 Kč | 24 250,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 87,85438 Kč | 219 635,95 Kč |
| Unit Price without VAT: | 153,29000 Kč |
|---|---|
| Unit Price with VAT: | 185,48090 Kč |








