Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA356AQDBVRQ1

DigiKey Part Number
296-25390-2-ND - Tape & Reel (TR)
296-25390-1-ND - Cut Tape (CT)
296-25390-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA356AQDBVRQ1
Description
IC OPAMP VFB 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
OPA356AQDBVRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
8.3mA
Mfr
Current - Output / Channel
100 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.5 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Grade
Automotive
Output Type
Rail-to-Rail
Qualification
AEC-Q100
Slew Rate
360V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
200 MHz
Package / Case
SC-74A, SOT-753
-3db Bandwidth
450 MHz
Supplier Device Package
SOT-23-5
Current - Input Bias
3 pA
Base Product Number
Voltage - Input Offset
2 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OPA356AIDBVRTexas Instruments4 608296-32191-1-ND42,42000 KčParametric Equivalent
OPA356AIDBVTTexas Instruments3 482296-12619-1-ND44,73000 KčParametric Equivalent
In-Stock: 2 186
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
149,77000 Kč49,77 Kč
1036,89300 Kč368,93 Kč
2533,66400 Kč841,60 Kč
10030,12790 Kč3 012,79 Kč
25028,43968 Kč7 109,92 Kč
50027,62916 Kč13 814,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00025,55009 Kč76 650,27 Kč
6 00025,04393 Kč150 263,58 Kč
Manufacturers Standard Package
Unit Price without VAT:49,77000 Kč
Unit Price with VAT:60,22170 Kč