
OPA356AIDBVR | |
|---|---|
DigiKey Part Number | 296-32191-2-ND - Tape & Reel (TR) 296-32191-1-ND - Cut Tape (CT) 296-32191-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA356AIDBVR |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA356AIDBVR Models |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 8.3mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 100 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 360V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 200 MHz | Supplier Device Package SOT-23-5 |
-3db Bandwidth 450 MHz | Base Product Number |
Current - Input Bias 3 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA356AQDBVRQ1 | Texas Instruments | 2 186 | 296-25390-1-ND | 49,77000 Kč | Parametric Equivalent |
| MAX4412EUK+T | Analog Devices Inc./Maxim Integrated | 6 898 | MAX4412EUK+TCT-ND | 110,66000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,42000 Kč | 42,42 Kč |
| 10 | 31,30800 Kč | 313,08 Kč |
| 25 | 28,52360 Kč | 713,09 Kč |
| 100 | 25,44960 Kč | 2 544,96 Kč |
| 250 | 23,98560 Kč | 5 996,40 Kč |
| 500 | 23,13140 Kč | 11 565,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 21,47815 Kč | 64 434,45 Kč |
| 6 000 | 21,03898 Kč | 126 233,88 Kč |
| 9 000 | 20,81900 Kč | 187 371,00 Kč |
| Unit Price without VAT: | 42,42000 Kč |
|---|---|
| Unit Price with VAT: | 51,32820 Kč |










