Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

OPA2320AIDGKT | |
|---|---|
DigiKey Part Number | 296-28026-2-ND - Tape & Reel (TR) 296-28026-1-ND - Cut Tape (CT) 296-28026-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2320AIDGKT |
Description | IC CMOS 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2320AIDGKT Models |
Category | Voltage - Input Offset 40 µV |
Mfr | Current - Supply 1.45mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 65 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 10V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 20 MHz | Supplier Device Package 8-VSSOP |
Current - Input Bias 0.2 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8506ARMZ-R7 | Analog Devices Inc. | 1 000 | 505-AD8506ARMZ-R7CT-ND | 62,99000 Kč | Similar |
| AD8617ARMZ-REEL | Analog Devices Inc. | 1 897 | AD8617ARMZ-REELCT-ND | 59,42000 Kč | Similar |
| ADA4500-2ARMZ | Analog Devices Inc. | 0 | 505-ADA4500-2ARMZ-ND | 79,37000 Kč | Similar |
| ADA4500-2ARMZ-R7 | Analog Devices Inc. | 0 | 505-ADA4500-2ARMZ-R7CT-ND | 79,37000 Kč | Similar |
| ADA4500-2ARMZ-RL | Analog Devices Inc. | 0 | ADA4500-2ARMZ-RLTR-ND | 42,59640 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,98000 Kč | 87,98 Kč |
| 10 | 66,50100 Kč | 665,01 Kč |
| 25 | 61,15440 Kč | 1 528,86 Kč |
| 100 | 55,26670 Kč | 5 526,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 52,45972 Kč | 13 114,93 Kč |
| 500 | 50,76812 Kč | 25 384,06 Kč |
| 750 | 49,92092 Kč | 37 440,69 Kč |
| 1 250 | 48,98195 Kč | 61 227,44 Kč |
| 1 750 | 48,43315 Kč | 84 758,01 Kč |
| 2 500 | 47,90534 Kč | 119 763,35 Kč |
| Unit Price without VAT: | 87,98000 Kč |
|---|---|
| Unit Price with VAT: | 106,45580 Kč |












