Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ADA4500-2ARMZ-RL | |
|---|---|
DigiKey Part Number | ADA4500-2ARMZ-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADA4500-2ARMZ-RL |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADA4500-2ARMZ-RL Models |
Category | Voltage - Input Offset 120 µV |
Mfr | Current - Supply 1.5mA (x2 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 75 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 5.5V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-MSOP |
-3db Bandwidth 19.2 MHz | Base Product Number |
Current - Input Bias 0.7 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC6078ACMS8 | Analog Devices Inc. | 0 | LTC6078ACMS8-ND | 0,00000 Kč | Similar |
| LTC6078ACMS8#PBF | Analog Devices Inc. | 463 | 505-LTC6078ACMS8#PBF-ND | 158,53000 Kč | Similar |
| LTC6078ACMS8#TR | Analog Devices Inc. | 0 | LTC6078ACMS8#TR-ND | 0,00000 Kč | Similar |
| LTC6078AHMS8 | Analog Devices Inc. | 0 | LTC6078AHMS8-ND | 0,00000 Kč | Similar |
| LTC6078AHMS8#PBF | Analog Devices Inc. | 242 | 505-LTC6078AHMS8#PBF-ND | 179,53000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 42,59640 Kč | 127 789,20 Kč |
| Unit Price without VAT: | 42,59640 Kč |
|---|---|
| Unit Price with VAT: | 51,54164 Kč |





