


LTC6078CMS8#TRPBF | |
|---|---|
DigiKey Part Number | LTC6078CMS8#TRPBFTR-ND - Tape & Reel (TR) LTC6078CMS8#TRPBFCT-ND - Cut Tape (CT) LTC6078CMS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6078CMS8#TRPBF |
Description | IC CMOS 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6078CMS8#TRPBF Models |
Category | Voltage - Input Offset 25 µV |
Mfr | Current - Supply 55µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 25 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature 0°C ~ 70°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.05V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 750 kHz | Supplier Device Package 8-MSOP |
Current - Input Bias 0.2 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8606ARMZ-R7 | Analog Devices Inc. | 868 | 505-AD8606ARMZ-R7CT-ND | 4,16000 Kč | Similar |
| BU7486FVM-TR | Rohm Semiconductor | 2 893 | BU7486FVMCT-ND | 0,59000 Kč | Similar |
| ISL28230FUZ-T7A | Renesas Electronics Corporation | 2 | ISL28230FUZ-T7ACT-ND | 0,00000 Kč | Similar |
| MCP6272-E/MS | Microchip Technology | 870 | MCP6272-E/MS-ND | 0,69000 Kč | Similar |
| TSV358AIST | STMicroelectronics | 3 820 | 497-11064-1-ND | 1,13000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,66000 Kč | 110,66 Kč |
| 10 | 84,37000 Kč | 843,70 Kč |
| 25 | 77,79320 Kč | 1 944,83 Kč |
| 100 | 70,57430 Kč | 7 057,43 Kč |
| 250 | 67,46656 Kč | 16 866,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 61,54539 Kč | 153 863,48 Kč |
| Unit Price without VAT: | 110,66000 Kč |
|---|---|
| Unit Price with VAT: | 133,89860 Kč |










