
ISL28230FUZ-T7A | |
|---|---|
DigiKey Part Number | ISL28230FUZ-T7ATR-ND - Tape & Reel (TR) ISL28230FUZ-T7ACT-ND - Cut Tape (CT) ISL28230FUZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL28230FUZ-T7A |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 5 µV |
Mfr | Current - Supply 20µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 15 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.2V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 400 kHz | Supplier Device Package 8-MSOP |
Current - Input Bias 250 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL28230FUZ-T7 | Renesas Electronics Corporation | 2 575 | 20-ISL28230FUZ-T7CT-ND | 2,10000 Kč | MFR Recommended |
| AS2333M8-13 | Diodes Incorporated | 1 720 | 31-AS2333M8-13CT-ND | 0,37000 Kč | Similar |
| LTC6078ACMS8#PBF | Analog Devices Inc. | 463 | 505-LTC6078ACMS8#PBF-ND | 6,42000 Kč | Similar |
| LTC6078ACMS8#TRPBF | Analog Devices Inc. | 2 420 | LTC6078ACMS8#TRPBFCT-ND | 6,42000 Kč | Similar |
| LTC6078AHMS8#PBF | Analog Devices Inc. | 242 | 505-LTC6078AHMS8#PBF-ND | 7,27000 Kč | Similar |

