CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Electrochemical Gas Sensing Platform

LTC6078ACMS8#TRPBF

DigiKey Part Number
LTC6078ACMS8#TRPBFTR-ND - Tape & Reel (TR)
LTC6078ACMS8#TRPBFCT-ND - Cut Tape (CT)
LTC6078ACMS8#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC6078ACMS8#TRPBF
Description
IC CMOS 2 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC6078ACMS8#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
20 µV
Mfr
Current - Supply
55µA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
25 mA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
2
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.05V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Gain Bandwidth Product
750 kHz
Supplier Device Package
8-MSOP
Current - Input Bias
0.2 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (33)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD8542ARMZAnalog Devices Inc.506505-AD8542ARMZ-ND1,33000 KčSimilar
AD8542ARMZ-REELAnalog Devices Inc.447AD8542ARMZ-REELCT-ND1,33000 KčSimilar
AD8602ARMZAnalog Devices Inc.2 216505-AD8602ARMZ-ND2,55000 KčSimilar
AD8602ARMZ-REELAnalog Devices Inc.31 150AD8602ARMZ-REELCT-ND2,55000 KčSimilar
AD8606ARMZ-R7Analog Devices Inc.868505-AD8606ARMZ-R7CT-ND4,54000 KčSimilar
In-Stock: 2 420
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1158,53000 Kč158,53 Kč
10122,41800 Kč1 224,18 Kč
25113,37240 Kč2 834,31 Kč
100103,44030 Kč10 344,03 Kč
250100,55692 Kč25 139,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50091,02348 Kč227 558,70 Kč
Manufacturers Standard Package
Unit Price without VAT:158,53000 Kč
Unit Price with VAT:191,82130 Kč