Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL28230FUZ-T7

DigiKey Part Number
20-ISL28230FUZ-T7TR-ND - Tape & Reel (TR)
20-ISL28230FUZ-T7CT-ND - Cut Tape (CT)
20-ISL28230FUZ-T7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL28230FUZ-T7
Description
IC OPAMP GP 2 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ISL28230FUZ-T7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
5 µV
Mfr
Current - Supply
20µA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
15 mA
Part Status
Active
Voltage - Supply Span (Min)
1.8 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.2V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Gain Bandwidth Product
400 kHz
Supplier Device Package
8-MSOP
Current - Input Bias
250 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 575
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
151,87000 Kč51,87 Kč
1036,78800 Kč367,88 Kč
2533,21880 Kč830,47 Kč
10029,37410 Kč2 937,41 Kč
25027,56784 Kč6 891,96 Kč
50026,48772 Kč13 243,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00025,60412 Kč25 604,12 Kč
2 00024,87980 Kč49 759,60 Kč
3 00024,51817 Kč73 554,51 Kč
5 00024,11839 Kč120 591,95 Kč
7 00023,88534 Kč167 197,38 Kč
Manufacturers Standard Package
Unit Price without VAT:51,87000 Kč
Unit Price with VAT:62,76270 Kč