


LTC6078AIMS8#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC6078AIMS8#TRPBFTR-ND - Tape & Reel (TR) 505-LTC6078AIMS8#TRPBFCT-ND - Cut Tape (CT) 505-LTC6078AIMS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6078AIMS8#TRPBF |
Description | IC CMOS 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6078AIMS8#TRPBF Models |
Category | Voltage - Input Offset 20 µV |
Mfr | Current - Supply 55µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 25 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.05V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 750 kHz | Supplier Device Package 8-MSOP |
Current - Input Bias 0.2 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8542ARMZ | Analog Devices Inc. | 506 | 505-AD8542ARMZ-ND | 32,97000 Kč | Similar |
| AD8542ARMZ-REEL | Analog Devices Inc. | 447 | AD8542ARMZ-REELCT-ND | 32,97000 Kč | Similar |
| AD8602ARMZ | Analog Devices Inc. | 2 216 | 505-AD8602ARMZ-ND | 62,99000 Kč | Similar |
| AD8602ARMZ-REEL | Analog Devices Inc. | 31 150 | AD8602ARMZ-REELCT-ND | 62,99000 Kč | Similar |
| AD8606ARMZ-R7 | Analog Devices Inc. | 868 | 505-AD8606ARMZ-R7CT-ND | 112,13000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,53000 Kč | 179,53 Kč |
| 10 | 139,15400 Kč | 1 391,54 Kč |
| 25 | 129,07040 Kč | 3 226,76 Kč |
| 100 | 117,98990 Kč | 11 798,99 Kč |
| 250 | 115,33612 Kč | 28 834,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 104,13681 Kč | 260 342,02 Kč |
| Unit Price without VAT: | 179,53000 Kč |
|---|---|
| Unit Price with VAT: | 217,23130 Kč |

