Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV3491AIDBVR

DigiKey Part Number
296-26825-2-ND - Tape & Reel (TR)
296-26825-1-ND - Cut Tape (CT)
296-26825-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV3491AIDBVR
Description
IC COMPARATOR 1 GEN PUR SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TLV3491AIDBVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias (Max)
10pA @ 5.5V
Manufacturer
Texas Instruments
Current - Quiescent (Max)
1.2µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
CMRR, PSRR (Typ)
74dB CMRR, 69.12dB PSRR
Part Status
Active
Propagation Delay (Max)
13.5µs
Type
Standard (General Purpose)
Operating Temperature
-40°C ~ 125°C
Number of Elements
1
Package / Case
SC-74A, SOT-753
Output Type
CMOS, Push-Pull, Rail-to-Rail
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
1.8V ~ 5.5V
Supplier Device Package
SOT-23-5
Voltage - Input Offset (Max)
15mV @ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TS881ICTSTMicroelectronics72 454497-13217-1-ND31,92000 KčSimilar
In-Stock: 10 166
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,93000 Kč27,93 Kč
1020,30500 Kč203,05 Kč
2518,37760 Kč459,44 Kč
10016,27350 Kč1 627,35 Kč
25015,26892 Kč3 817,23 Kč
50014,66332 Kč7 331,66 Kč
1 00014,42500 Kč14 425,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00013,54882 Kč40 646,46 Kč
6 00013,24753 Kč79 485,18 Kč
9 00013,09657 Kč117 869,13 Kč
15 00012,92942 Kč193 941,30 Kč
Manufacturers Standard Package
Unit Price without VAT:27,93000 Kč
Unit Price with VAT:33,79530 Kč