Comparator Standard (General Purpose) Push-Pull SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS881ICT

DigiKey Part Number
497-13217-2-ND - Tape & Reel (TR)
497-13217-1-ND - Cut Tape (CT)
497-13217-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS881ICT
Description
IC COMPARATOR 1 GEN PUR SC70-5
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Push-Pull SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
TS881ICT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Typ)
36mA
Manufacturer
STMicroelectronics
Current - Quiescent (Max)
500nA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
CMRR, PSRR (Typ)
78dB CMRR
Part Status
Active
Propagation Delay (Max)
22µs
Type
Standard (General Purpose)
Hysteresis
4.2mV
Number of Elements
1
Operating Temperature
-40°C ~ 125°C
Output Type
Push-Pull
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Supply, Single/Dual (±)
0.85V ~ 5.5V
Mounting Type
Surface Mount
Voltage - Input Offset (Max)
6mV @ 5V
Supplier Device Package
SC-70-5
Current - Input Bias (Max)
10pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 72 454
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,92000 Kč31,92 Kč
1023,32900 Kč233,29 Kč
2521,16600 Kč529,15 Kč
10018,78900 Kč1 878,90 Kč
25017,65512 Kč4 413,78 Kč
50016,97142 Kč8 485,71 Kč
1 00016,79315 Kč16 793,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00015,71315 Kč47 139,45 Kč
6 00015,37302 Kč92 238,12 Kč
9 00015,20255 Kč136 822,95 Kč
Manufacturers Standard Package
Unit Price without VAT:31,92000 Kč
Unit Price with VAT:38,62320 Kč