
TS880ICT | |
|---|---|
DigiKey Part Number | 497-19102-2-ND - Tape & Reel (TR) 497-19102-1-ND - Cut Tape (CT) 497-19102-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS880ICT |
Description | IC COMPARATOR SOT323-5 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TS880ICT Models |
Category | Current - Output (Typ) 50mA @ 5V |
Manufacturer STMicroelectronics | Current - Quiescent (Max) 430nA, 600nA |
Series | CMRR, PSRR (Typ) 78dB CMRR, 80dB PSRR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay (Max) 11µs |
Part Status Active | Hysteresis 3.1mV |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C |
Number of Elements 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Output Type Open-Drain, Rail-to-Rail | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 0.9V ~ 5.5V | Supplier Device Package SC-70-5 |
Voltage - Input Offset (Max) 5mV @ 5V | Base Product Number |
Current - Input Bias (Max) 20pA @ 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,88000 Kč | 26,88 Kč |
| 10 | 19,42300 Kč | 194,23 Kč |
| 25 | 17,57960 Kč | 439,49 Kč |
| 100 | 15,55320 Kč | 1 555,32 Kč |
| 250 | 14,58604 Kč | 3 646,51 Kč |
| 500 | 14,00356 Kč | 7 001,78 Kč |
| 1 000 | 13,75033 Kč | 13 750,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,67980 Kč | 29 039,40 Kč |
| 6 000 | 9,45103 Kč | 56 706,18 Kč |
| 9 000 | 9,33648 Kč | 84 028,32 Kč |
| 15 000 | 9,20960 Kč | 138 144,00 Kč |
| 21 000 | 9,13537 Kč | 191 842,77 Kč |
| Unit Price without VAT: | 26,88000 Kč |
|---|---|
| Unit Price with VAT: | 32,52480 Kč |


