OPA2369AIDGKTG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 21 810
Unit Price: 65,09000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 751
Unit Price: 74,75000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 443
Unit Price: 74,75000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 415
Unit Price: 63,41000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 450
Unit Price: 106,46000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 106,46000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 58,89946 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 15,33000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 8,59448 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 893
Unit Price: 15,54000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3 851
Unit Price: 16,59000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 16,80000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3 816
Unit Price: 34,23000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 15,39545 Kč
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2369AIDGKTG4

DigiKey Part Number
OPA2369AIDGKTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OPA2369AIDGKTG4
Description
IC OPAMP GP 2 CIRCUIT 8VSSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA2369AIDGKTG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.005V/µs
Gain Bandwidth Product
12 kHz
Current - Input Bias
10 pA
Voltage - Input Offset
250 µV
Current - Supply
700nA (x2 Channels)
Current - Output / Channel
10 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
25033,28940 Kč8 322,35 Kč
50032,13576 Kč16 067,88 Kč
75031,55748 Kč23 668,11 Kč
1 25030,91695 Kč38 646,19 Kč
1 75030,54261 Kč53 449,57 Kč
2 50030,18269 Kč75 456,73 Kč
6 25029,40745 Kč183 796,56 Kč
Manufacturers Standard Package
Unit Price without VAT:33,28940 Kč
Unit Price with VAT:40,28017 Kč