ISL28213FUZ-T7 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 80
Unit Price: 135,44000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 975
Unit Price: 131,66000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 74,14527 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 565
Unit Price: 32,97000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 4 936
Unit Price: 31,92000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 1 978
Unit Price: 6,72000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 32 930
Unit Price: 28,98000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 5 820
Unit Price: 30,66000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 15,96000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 8,59448 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 893
Unit Price: 15,96000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 6 477
Unit Price: 8,82000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 8 612
Unit Price: 13,23000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 345
Unit Price: 16,38000 Kč
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL28213FUZ-T7

DigiKey Part Number
20-ISL28213FUZ-T7TR-ND - Tape & Reel (TR)
20-ISL28213FUZ-T7CT-ND - Cut Tape (CT)
20-ISL28213FUZ-T7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL28213FUZ-T7
Description
IC OPAMP GP 2 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ISL28213FUZ-T7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
1V/µs
Gain Bandwidth Product
2 MHz
Current - Input Bias
3 pA
Voltage - Input Offset
500 µV
Current - Supply
90µA (x2 Channels)
Current - Output / Channel
22 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,80000 Kč16,80 Kč
1014,69900 Kč146,99 Kč
2513,80840 Kč345,21 Kč
10011,26750 Kč1 126,75 Kč
25010,46624 Kč2 616,56 Kč
5008,90736 Kč4 453,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,76199 Kč20 285,97 Kč
Unit Price without VAT:16,80000 Kč
Unit Price with VAT:20,32800 Kč