AD8062ARMZ-RL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: 16,10379 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 301
Unit Price: 130,82000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 77,27000 Kč
Datasheet
Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8062ARMZ-RL

DigiKey Part Number
AD8062ARMZ-RLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD8062ARMZ-RL
Description
IC VOLTAGE FEEDBACK 2 CIRC 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8062ARMZ-RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1 mV
Mfr
Current - Supply
6.8mA (x2 Channels)
Packaging
Tape & Reel (TR)
Current - Output / Channel
50 mA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
8 V
Number of Circuits
2
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
650V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
-3db Bandwidth
320 MHz
Supplier Device Package
8-MSOP
Current - Input Bias
3.5 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMV342MMX/NOPBTexas Instruments0296-44569-2-ND16,10379 KčSimilar
OPA2353EA/2K5Texas Instruments2 301296-46154-1-ND130,82000 KčSimilar
OPA2354AIDGKRTexas Instruments0296-12642-1-ND77,27000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00076,36973 Kč229 109,19 Kč
Manufacturers Standard Package
Unit Price without VAT:76,36973 Kč
Unit Price with VAT:92,40737 Kč