
AD8062ARMZ-R7 | |
|---|---|
DigiKey Part Number | AD8062ARMZ-R7TR-ND - Tape & Reel (TR) AD8062ARMZ-R7CT-ND - Cut Tape (CT) AD8062ARMZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8062ARMZ-R7 |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8062ARMZ-R7 Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 6.8mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 8 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 650V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
-3db Bandwidth 320 MHz | Supplier Device Package 8-MSOP |
Current - Input Bias 3.5 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,44000 Kč | 135,44 Kč |
| 10 | 104,04500 Kč | 1 040,45 Kč |
| 25 | 96,18760 Kč | 2 404,69 Kč |
| 100 | 87,54280 Kč | 8 754,28 Kč |
| 250 | 84,49428 Kč | 21 123,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 78,89453 Kč | 78 894,53 Kč |
| 2 000 | 77,21248 Kč | 154 424,96 Kč |
| Unit Price without VAT: | 135,44000 Kč |
|---|---|
| Unit Price with VAT: | 163,88240 Kč |

