
BU7262SFVM-TR | |
|---|---|
DigiKey Part Number | BU7262SFVMTR-ND - Tape & Reel (TR) BU7262SFVMCT-ND - Cut Tape (CT) BU7262SFVMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU7262SFVM-TR |
Description | IC CMOS 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | BU7262SFVM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.1V/µs | |
Gain Bandwidth Product | 2 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 550µA | |
Current - Output / Channel | 12 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 10 | 22,38400 Kč | 223,84 Kč |
| 25 | 20,30920 Kč | 507,73 Kč |
| 100 | 18,02050 Kč | 1 802,05 Kč |
| 250 | 16,93028 Kč | 4 232,57 Kč |
| 500 | 16,27346 Kč | 8 136,73 Kč |
| 1 000 | 15,73254 Kč | 15 732,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,06453 Kč | 45 193,59 Kč |
| 6 000 | 14,73762 Kč | 88 425,72 Kč |
| 9 000 | 14,57390 Kč | 131 165,10 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |

