
LMV342IDGKR | |
|---|---|
DigiKey Part Number | 296-22012-2-ND - Tape & Reel (TR) 296-22012-1-ND - Cut Tape (CT) 296-22012-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV342IDGKR |
Description | IC CMOS 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV342IDGKR Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 107µA (x2 Channels) |
Series | Current - Output / Channel 113 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 1V/µs | Supplier Device Package 8-VSSOP |
Gain Bandwidth Product 1 MHz | Base Product Number |
Current - Input Bias 1 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV342MM/NOPB | Texas Instruments | 2 291 | LMV342MM/NOPBCT-ND | 36,12000 Kč | Similar |
| BU7486FVM-TR | Rohm Semiconductor | 2 893 | BU7486FVMCT-ND | 15,96000 Kč | Similar |
| MCP6002-E/MS | Microchip Technology | 21 797 | MCP6002-E/MS-ND | 9,24000 Kč | Similar |
| MCP6002T-E/MS | Microchip Technology | 22 830 | MCP6002T-E/MSCT-ND | 9,24000 Kč | Similar |
| MCP6002T-I/MS | Microchip Technology | 40 486 | MCP6002T-I/MSCT-ND | 8,61000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 11,63300 Kč | 116,33 Kč |
| 25 | 10,44880 Kč | 261,22 Kč |
| 100 | 9,15930 Kč | 915,93 Kč |
| 250 | 8,54116 Kč | 2 135,29 Kč |
| 500 | 8,16864 Kč | 4 084,32 Kč |
| 1 000 | 7,86249 Kč | 7 862,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,53895 Kč | 18 847,38 Kč |
| 5 000 | 7,34405 Kč | 36 720,25 Kč |
| 7 500 | 7,24644 Kč | 54 348,30 Kč |
| 12 500 | 7,13828 Kč | 89 228,50 Kč |
| 17 500 | 7,07505 Kč | 123 813,38 Kč |
| 25 000 | 7,01429 Kč | 175 357,25 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |

