
LMV342MM/NOPB | |
|---|---|
DigiKey Part Number | LMV342MM/NOPBTR-ND - Tape & Reel (TR) LMV342MM/NOPBCT-ND - Cut Tape (CT) LMV342MM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV342MM/NOPB |
Description | IC CMOS 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV342MM/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 0.02 pA | |
Voltage - Input Offset | 700 µV | |
Current - Supply | 107µA (x2 Channels) | |
Current - Output / Channel | 113 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,14731 Kč | 18 147,31 Kč |
| 2 000 | 17,64641 Kč | 35 292,82 Kč |
| 3 000 | 17,39572 Kč | 52 187,16 Kč |
| 5 000 | 17,11782 Kč | 85 589,10 Kč |
| 7 000 | 16,95547 Kč | 118 688,29 Kč |
| 10 000 | 16,79924 Kč | 167 992,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,07000 Kč | 35,07 Kč |
| 10 | 25,63900 Kč | 256,39 Kč |
| 25 | 23,29080 Kč | 582,27 Kč |
| 100 | 20,72080 Kč | 2 072,08 Kč |
| 250 | 19,49456 Kč | 4 873,64 Kč |
| 500 | 18,75584 Kč | 9 377,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,12000 Kč | 36,12 Kč |
| 10 | 26,39400 Kč | 263,94 Kč |
| 25 | 23,98800 Kč | 599,70 Kč |
| 100 | 21,34240 Kč | 2 134,24 Kč |
| 250 | 20,07996 Kč | 5 019,99 Kč |
| 500 | 19,31858 Kč | 9 659,29 Kč |
| Unit Price without VAT: | 35,07000 Kč |
|---|---|
| Unit Price with VAT: | 42,43470 Kč |

