CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU7262FVM-TR

DigiKey Part Number
BU7262FVMTR-ND - Tape & Reel (TR)
BU7262FVMCT-ND - Cut Tape (CT)
BU7262FVMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BU7262FVM-TR
Description
IC CMOS 2 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
BU7262FVM-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
1.1V/µs
Gain Bandwidth Product
2 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
1 mV
Current - Supply
550µA
Current - Output / Channel
12 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32 930
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,14000 Kč28,14 Kč
1020,47300 Kč204,73 Kč
2518,54560 Kč463,64 Kč
10016,43090 Kč1 643,09 Kč
25015,42260 Kč3 855,65 Kč
50014,81492 Kč7 407,46 Kč
1 00014,31455 Kč14 314,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00013,69644 Kč41 089,32 Kč
6 00013,39410 Kč80 364,60 Kč
9 00013,24265 Kč119 183,85 Kč
15 00013,07491 Kč196 123,65 Kč
Manufacturers Standard Package
Unit Price without VAT:28,14000 Kč
Unit Price with VAT:34,04940 Kč