OPA171AIDRLT is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 7 986
Unit Price: 0,31000 Kč
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA171AIDRLT

DigiKey Part Number
296-28198-2-ND - Tape & Reel (TR)
296-28198-1-ND - Cut Tape (CT)
296-28198-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA171AIDRLT
Description
IC OPAMP GP 1 CIRCUIT SOT5
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-5
Datasheet
 Datasheet
EDA/CAD Models
OPA171AIDRLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
1.5V/µs
Gain Bandwidth Product
3 MHz
Current - Input Bias
8 pA
Voltage - Input Offset
250 µV
Current - Supply
475µA
Current - Output / Channel
35 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-553
Supplier Device Package
SOT-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
154,59000 Kč54,59 Kč
1040,67300 Kč406,73 Kč
2537,18320 Kč929,58 Kč
10033,34270 Kč3 334,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25031,51380 Kč7 878,45 Kč
50030,41056 Kč15 205,28 Kč
75029,85832 Kč22 393,74 Kč
1 25029,24652 Kč36 558,15 Kč
1 75028,88881 Kč50 555,42 Kč
2 50028,54476 Kč71 361,90 Kč
6 25027,80407 Kč173 775,44 Kč
Manufacturers Standard Package
Unit Price without VAT:54,59000 Kč
Unit Price with VAT:66,05390 Kč