
OPA171AIDRLR | |
|---|---|
DigiKey Part Number | 296-46444-2-ND - Tape & Reel (TR) 296-46444-1-ND - Cut Tape (CT) 296-46444-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA171AIDRLR |
Description | IC OPAMP GP 1 CIRCUIT SOT5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA171AIDRLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.5V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 8 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 475µA | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-553 | |
Supplier Device Package | SOT-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,20000 Kč | 46,20 Kč |
| 10 | 34,20600 Kč | 342,06 Kč |
| 25 | 31,19480 Kč | 779,87 Kč |
| 100 | 27,89160 Kč | 2 789,16 Kč |
| 250 | 26,31720 Kč | 6 579,30 Kč |
| 500 | 25,36768 Kč | 12 683,84 Kč |
| 1 000 | 24,58635 Kč | 24 586,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 23,41414 Kč | 93 656,56 Kč |
| 8 000 | 22,97853 Kč | 183 828,24 Kč |
| Unit Price without VAT: | 46,20000 Kč |
|---|---|
| Unit Price with VAT: | 55,90200 Kč |




