Similar

OPA171AIDRLT | |
|---|---|
DigiKey Part Number | 296-28198-2-ND - Tape & Reel (TR) 296-28198-1-ND - Cut Tape (CT) 296-28198-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA171AIDRLT |
Description | IC OPAMP GP 1 CIRCUIT SOT5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA171AIDRLT Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 475µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 35 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.5V/µs | Package / Case SOT-553 |
Gain Bandwidth Product 3 MHz | Supplier Device Package SOT-5 |
Current - Input Bias 8 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCS20071XV53T2G | onsemi | 7 496 | NCS20071XV53T2GOSCT-ND | 7,77000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,27000 Kč | 56,27 Kč |
| 10 | 41,89100 Kč | 418,91 Kč |
| 25 | 38,29200 Kč | 957,30 Kč |
| 100 | 34,34220 Kč | 3 434,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 32,45872 Kč | 8 114,68 Kč |
| 500 | 31,32314 Kč | 15 661,57 Kč |
| 750 | 30,75395 Kč | 23 065,46 Kč |
| 1 250 | 30,12390 Kč | 37 654,88 Kč |
| 1 750 | 29,75537 Kč | 52 071,90 Kč |
| 2 500 | 29,40115 Kč | 73 502,88 Kč |
| Unit Price without VAT: | 56,27000 Kč |
|---|---|
| Unit Price with VAT: | 68,08670 Kč |








