Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-553
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCS20071XV53T2G

DigiKey Part Number
NCS20071XV53T2GOSTR-ND - Tape & Reel (TR)
NCS20071XV53T2GOSCT-ND - Cut Tape (CT)
NCS20071XV53T2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCS20071XV53T2G
Description
IC OPAMP GP 1 CIRCUIT SOT553
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-553
Datasheet
 Datasheet
EDA/CAD Models
NCS20071XV53T2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
2.4V/µs
Gain Bandwidth Product
3 MHz
Current - Input Bias
5 pA
Voltage - Input Offset
1.3 mV
Current - Supply
480µA
Current - Output / Channel
65 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SOT-553
Supplier Device Package
SOT-553
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 986
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,77000 Kč7,77 Kč
105,41700 Kč54,17 Kč
254,82120 Kč120,53 Kč
1004,15760 Kč415,76 Kč
2503,84348 Kč960,87 Kč
5003,65324 Kč1 826,62 Kč
1 0003,49722 Kč3 497,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,16760 Kč12 670,40 Kč
8 0003,08301 Kč24 664,08 Kč
Manufacturers Standard Package
Unit Price without VAT:7,77000 Kč
Unit Price with VAT:9,40170 Kč