
NCV20071XV53T2G | |
|---|---|
DigiKey Part Number | 488-NCV20071XV53T2GTR-ND - Tape & Reel (TR) 488-NCV20071XV53T2GCT-ND - Cut Tape (CT) 488-NCV20071XV53T2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV20071XV53T2G |
Description | IC OPAMP GP 1 CIRCUIT SOT553 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-553 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2.4V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 1.3 mV | |
Current - Supply | 480µA | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-553 | |
Supplier Device Package | SOT-553 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 6,61400 Kč | 66,14 Kč |
| 25 | 5,89640 Kč | 147,41 Kč |
| 100 | 5,11300 Kč | 511,30 Kč |
| 250 | 4,73632 Kč | 1 184,08 Kč |
| 500 | 4,50996 Kč | 2 254,98 Kč |
| 1 000 | 4,32349 Kč | 4 323,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,92594 Kč | 15 703,76 Kč |
| 8 000 | 3,82500 Kč | 30 600,00 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |




