
IQE006NE2LM5SCATMA1 | |
|---|---|
DigiKey Part Number | 448-IQE006NE2LM5SCATMA1TR-ND - Tape & Reel (TR) 448-IQE006NE2LM5SCATMA1CT-ND - Cut Tape (CT) 448-IQE006NE2LM5SCATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IQE006NE2LM5SCATMA1 |
Description | OPTIMOS LOWVOLTAGE POWER MOSFET |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 25 V 47A (Ta), 310A (Tc) 2.1W (Ta), 89W (Tc) Surface Mount PG-WHSON-8-1 |
Datasheet | Datasheet |
EDA/CAD Models | IQE006NE2LM5SCATMA1 Models |
Category | Rds On (Max) @ Id, Vgs 0.58mOhm @ 20A, 10V |
Mfr | Vgs(th) (Max) @ Id 2V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 82 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±16V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 5453 pF @ 12 V |
FET Type | Power Dissipation (Max) 2.1W (Ta), 89W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 25 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-WHSON-8-1 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,64000 Kč | 76,64 Kč |
| 10 | 49,66000 Kč | 496,60 Kč |
| 100 | 34,26660 Kč | 3 426,66 Kč |
| 500 | 27,68460 Kč | 13 842,30 Kč |
| 1 000 | 25,56926 Kč | 25 569,26 Kč |
| 2 000 | 23,79095 Kč | 47 581,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 21,53544 Kč | 129 212,64 Kč |
| Unit Price without VAT: | 76,64000 Kč |
|---|---|
| Unit Price with VAT: | 92,73440 Kč |




