
IQE050N08NM5SCATMA1 | |
|---|---|
DigiKey Part Number | 448-IQE050N08NM5SCATMA1TR-ND - Tape & Reel (TR) 448-IQE050N08NM5SCATMA1CT-ND - Cut Tape (CT) 448-IQE050N08NM5SCATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IQE050N08NM5SCATMA1 |
Description | OPTIMOS LOWVOLTAGE POWER MOSFET |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 16A (Ta), 99A (Tc) 2.5W (Ta), 100W (Tc) Surface Mount PG-WHSON-8-1 |
Datasheet | Datasheet |
EDA/CAD Models | IQE050N08NM5SCATMA1 Models |
Category | Rds On (Max) @ Id, Vgs 5mOhm @ 20A, 10V |
Mfr | Vgs(th) (Max) @ Id 3.8V @ 49µA |
Series | Gate Charge (Qg) (Max) @ Vgs 44 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2900 pF @ 40 V |
FET Type | Power Dissipation (Max) 2.5W (Ta), 100W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 80 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-WHSON-8-1 |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,28000 Kč | 94,28 Kč |
| 10 | 61,56600 Kč | 615,66 Kč |
| 100 | 42,99550 Kč | 4 299,55 Kč |
| 500 | 35,06414 Kč | 17 532,07 Kč |
| 1 000 | 32,51624 Kč | 32 516,24 Kč |
| 2 000 | 30,37466 Kč | 60 749,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 27,65881 Kč | 165 952,86 Kč |
| Unit Price without VAT: | 94,28000 Kč |
|---|---|
| Unit Price with VAT: | 114,07880 Kč |


