Mosfet Array 30V 5.5A 770mW Surface Mount V-DFN3020-8 (Type N)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN3035LWN-7

DigiKey Part Number
DMN3035LWN-7DITR-ND - Tape & Reel (TR)
DMN3035LWN-7DICT-ND - Cut Tape (CT)
DMN3035LWN-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN3035LWN-7
Description
MOSFET 2N-CH 30V 5.5A 8VDFN
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 5.5A 770mW Surface Mount V-DFN3020-8 (Type N)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
5.5A
Rds On (Max) @ Id, Vgs
35mOhm @ 4.8A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
9.9nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
399pF @ 15V
Power - Max
770mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-PowerVDFN
Supplier Device Package
V-DFN3020-8 (Type N)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 707
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,17000 Kč16,17 Kč
1010,07900 Kč100,79 Kč
1006,49680 Kč649,68 Kč
5004,95552 Kč2 477,76 Kč
1 0004,45851 Kč4 458,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,71161 Kč11 134,83 Kč
6 0003,40266 Kč20 415,96 Kč
9 0003,24526 Kč29 207,34 Kč
15 0003,06841 Kč46 026,15 Kč
21 0002,96369 Kč62 237,49 Kč
30 0002,93972 Kč88 191,60 Kč
Manufacturers Standard Package
Unit Price without VAT:16,17000 Kč
Unit Price with VAT:19,56570 Kč