
LTC6909CMS#TRPBF | |
|---|---|
DigiKey Part Number | LTC6909CMS#TRPBFTR-ND - Tape & Reel (TR) LTC6909CMS#TRPBFCT-ND - Cut Tape (CT) LTC6909CMS#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6909CMS#TRPBF |
Description | IC OSC SILICON 6.67MHZ 16-TFSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 12.5kHz ~ 6.67MHz 16-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6909CMS#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Oscillator, Silicon | |
Count | - | |
Frequency | 12.5kHz ~ 6.67MHz | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 2.4 mA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 16-TFSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 16-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,44000 Kč | 173,44 Kč |
| 10 | 134,38700 Kč | 1 343,87 Kč |
| 25 | 124,65240 Kč | 3 116,31 Kč |
| 100 | 113,94140 Kč | 11 394,14 Kč |
| 250 | 108,83516 Kč | 27 208,79 Kč |
| 500 | 105,75768 Kč | 52 878,84 Kč |
| 1 000 | 103,22470 Kč | 103 224,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 100,55069 Kč | 251 376,73 Kč |
| Unit Price without VAT: | 173,44000 Kč |
|---|---|
| Unit Price with VAT: | 209,86240 Kč |












