Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

OP07CDRG4 | |
|---|---|
DigiKey Part Number | 296-41343-2-ND - Tape & Reel (TR) 296-41343-1-ND - Cut Tape (CT) 296-41343-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OP07CDRG4 |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP07CDRG4 Models |
Category | Voltage - Input Offset 60 µV |
Mfr | Voltage - Supply Span (Min) 6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 36 V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.3V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 600 kHz | Base Product Number |
Current - Input Bias 1.8 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OP07CDR | Texas Instruments | 13 036 | 296-14626-1-ND | 10,43000 Kč | MFR Recommended |
| OP07CSZ-REEL | Analog Devices Inc. | 5 124 | OP07CSZ-REELCT-ND | 49,01000 Kč | Upgrade |
| OP07CSZ-REEL7 | Analog Devices Inc. | 3 629 | OP07CSZ-REEL7CT-ND | 49,01000 Kč | Upgrade |
| AD8421ARZ-R7 | Analog Devices Inc. | 1 937 | AD8421ARZ-R7CT-ND | 188,95000 Kč | Similar |
| AD8421BRZ-R7 | Analog Devices Inc. | 1 366 | AD8421BRZ-R7CT-ND | 299,69000 Kč | Similar |




